NTCLE203E3103GB0

Vishay / BC Components
594-NTCLE203E3103GB0
NTCLE203E3103GB0

Mfr.:

Description:
Thermistors 10Kohms 2%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24,607

Stock:
24,607 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹78.16 ₹78.16
₹73.31 ₹733.10
₹68.55 ₹1,713.75
₹66.03 ₹3,301.50
₹64.15 ₹6,415.00
₹58.40 ₹29,200.00
₹49.32 ₹49,320.00
₹47.97 ₹1,19,925.00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thermistors
RoHS:  
NTCLE203E3
3977 K
10 kOhms
100 mW
2 %
PCB Mount
Radial
- 40 C
+ 125 C
3.4 mm
46 mm
3.6 mm
8 mm
Bulk
Brand: Vishay / BC Components
Lead Diameter: 0.6 mm
Lead Spacing: 2.54 mm
Product Type: NTC Thermistors
Factory Pack Quantity: 500
Subcategory: Thermistors
Type: NTC
Voltage: 500 V
Part # Aliases: 2381-640-54103
Unit Weight: 110 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
TARIC:
8533401000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99

Sensors

Vishay offers a wide variety of sensors for applications across an expansive range of industries, including automotive, industrial, medical, and more. Sensors are devices used to measure temperature, position, distance, and proximity, and respond to light sources. In addition to automotive, industrial, and medical applications, Vishay Sensors are used for computing, consumer, telecommunications, military, and aerospace.

NTCLE203E3 Radial-Leaded NTC Thermistors

Vishay / BC Components NTCLE203E3 Radial-Leaded NTC Thermistors offer a 2KΩ to 470KΩ resistance range and 100mW maximum power dissipation. These thermistors feature NTC ceramic construction, good stability over a long life, low heat conductivity through 0.4mm Ni-leads, and consist of a chip with two tinned nickel leads. Vishay / BC Components NTCLE203E3 Radial-Leaded NTC Thermistors are suitable for temperature measurement, accurate remote sensing, and sensing and control in industrial, consumer, and telecom applications.

NTCLE100E3 & NTCLE203E3 NTC Thermistors

Vishay BC Components NTCLE100E3, Radial Leaded, Standard Precision and NTCLE203E3, Radial Leaded, Accuracy Line NTC Thermistors feature a RoHS compliance rating. The thermistors offer accuracy over a wide temperature range and high stability over their lifetime. Vishay BC Components NTCLE100E3, Radial Leaded, Standard Precision and NTCLE203E3, Radial Leaded, Accuracy Line NTC Thermistors are ideal for domestic appliances, HVACs, battery management, food service, office equipment and power supply applications.