PR01000101103JR500

Vishay / BC Components
594-5073NW110K0J
PR01000101103JR500

Mfr.:

Description:
Metal Film Resistors - Through Hole 1watt 110Kohms 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9,917

Stock:
9,917
Can Dispatch Immediately
On Order:
5,000
Expected 21-08-2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹23.30 ₹23.30
₹14.35 ₹143.50
₹10.72 ₹268.00
₹9.50 ₹950.00
₹8.20 ₹2,050.00
₹7.36 ₹3,680.00
₹6.71 ₹6,710.00
Full Reel (Order in multiples of 5000)
₹5.40 ₹27,000.00
₹4.94 ₹49,400.00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Metal Film Resistors - Through Hole
RoHS:  
PR01
110 kOhms
1 W
5 %
250 PPM / C
- 55 C
+ 155 C
350 V
2.5 mm
6.5 mm
Axial
AEC-Q200
Reel
Cut Tape
Metal Film Resistors - Through Hole
Power Metal Film Leaded Resistor
Application: Automotive
Brand: Vishay / BC Components
Features: AEC-Q200 Qualified, High Power In Small Packages
Lead Diameter: 0.58 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Metal Film
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.