PTCCL21H701HBE

Vishay / BC Components
594-2381-664-57013
PTCCL21H701HBE

Mfr.:

Description:
PTC (Positive Temperature Coefficient) Thermistors 2.8ohms 25%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,524

Stock:
1,524 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹344.09 ₹344.09
₹308.15 ₹1,540.75
₹294.68 ₹2,946.80
₹278.50 ₹6,962.50
₹266.82 ₹13,341.00
₹244.36 ₹61,090.00
₹222.80 ₹1,11,400.00
₹217.41 ₹2,17,410.00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: PTC (Positive Temperature Coefficient) Thermistors
RoHS:  
REACH - SVHC:
PTCCL - 265V
2.8 Ohms
25 %
PCB Mount
Radial
0 C
+ 70 C
Bulk
Brand: Vishay / BC Components
Current Rating: 800 mA
Product Type: PTC Thermistors
Factory Pack Quantity: 50
Subcategory: Thermistors
Voltage: 265 V
Part # Aliases: 2381-664-57013
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
TARIC:
8533409000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99