PTCTL7MR100SBE

Vishay / BC Components
594-2381-662-93114
PTCTL7MR100SBE

Mfr.:

Description:
PTC (Positive Temperature Coefficient) Thermistors 10 OHM 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11,499

Stock:
11,499 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹87.14 ₹87.14
₹83.28 ₹832.80
₹78.88 ₹1,972.00
₹76.09 ₹3,804.50
₹74.84 ₹7,484.00
₹70.79 ₹14,158.00
₹68.37 ₹41,022.00
₹67.74 ₹67,740.00
₹64.86 ₹1,68,636.00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: PTC (Positive Temperature Coefficient) Thermistors
RoHS:  
REACH - SVHC:
PTCTL
10 Ohms
20 %
PCB Mount
Radial
0 C
+ 260 C
Brand: Vishay / BC Components
Product Type: PTC Thermistors
Factory Pack Quantity: 200
Subcategory: Thermistors
Voltage: 400 VAC
Part # Aliases: 2381-662-93114
Unit Weight: 2.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99