S821K29X7RN63L6R

Vishay / BC Components
594-S821K29X7RN63L6R
S821K29X7RN63L6R

Mfr.:

Description:
Ceramic Disc Capacitors .25LS 820PF 1KV 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16,231

Stock:
16,231 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹53.11 ₹53.11
₹24.51 ₹245.10
₹22.08 ₹2,208.00
₹17.89 ₹8,945.00
₹16.03 ₹16,030.00
₹14.91 ₹29,820.00
₹14.54 ₹72,700.00
₹14.35 ₹3,58,750.00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Ceramic Disc Capacitors
RoHS:  
820 pF
1 kVDC
Radial
X7R
6.4 mm (0.252 in)
7.5 mm
Ceramic Disc Capacitors
10 %
- 55 C
+ 125 C
S
Bulk
Application: Safety
Brand: Vishay / BC Components
Class: Class 2
Dissipation Factor DF: 2.5
Lead Diameter: 0.6 mm
Lead Style: Straight
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Temperature Coefficient/Code: +/- 15 %
Thickness: 4 mm
Type: Ceramic Singlelayer DC Disc Capacitors for General Purpose Class 1, Class 2, and Class 3, 1 kVDC, 2 kVDC, 3 kVDC, 6 kVDC
Unit Weight: 7.152 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532230000
CAHTS:
8532230000
USHTS:
8532230060
JPHTS:
853223000
KRHTS:
8532230000
TARIC:
8532230000
BRHTS:
85322390
ECCN:
EAR99