SMDY1471MY5UCR

Vishay / BC Components
594-SMDY1471MY5UCR
SMDY1471MY5UCR

Mfr.:

Description:
Safety Capacitors 470pF 20% Y5U

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,386

Stock:
7,386 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹163.07 ₹163.07
₹109.02 ₹1,090.20
₹87.22 ₹4,361.00
₹80.51 ₹8,051.00
₹69.23 ₹34,615.00
Full Reel (Order in multiples of 1000)
₹63.83 ₹63,830.00
₹59.64 ₹1,19,280.00
₹57.12 ₹2,85,600.00
₹56.56 ₹5,65,600.00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Safety Capacitors
RoHS:  
470 pF
X1, Y1
760 VAC, 500 VAC
SMD/SMT
1.5 kVDC
14.8 mm
8.6 mm
Safety Film Capacitors
Y5U
20 %
2 Pin
- 55 C
+ 125 C
4 mm
SMDY1
Reel
Cut Tape
Brand: Vishay / BC Components
Moisture Sensitive: Yes
Product Type: Safety Capacitors
Factory Pack Quantity: 1000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8532241000
TARIC:
8532230000
CAHTS:
8532230000
USHTS:
8532230020
JPHTS:
853223000
KRHTS:
8532230000
BRHTS:
85322310
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMDY1 AC Line Rated Ceramic Disc Capacitors

Vishay / BCcomponents SMDY1 AC Line Rated Ceramic Disc Safety Capacitors consist of a ceramic disc that is copper plated on both sides and encapsulated in a flame-retardant epoxy resin (UL94V-0). The Class X1 (760VAC), Class Y1 (500VAC) capacitors offer a capacitance range of 470pF to 4700pF while operating in a temperature range of -55°C to +125°C. Other features include a Y5U ceramic dielectric, a ±20% capacitance tolerance, and a high humidity class of IIB.

Safety-Rated RFI Capacitors

Vishay Safety-Rated RFI Capacitors include film, ceramic disc, and MLCC devices. EMI suppression film capacitors offer high voltage ratings to 480VAC for across-the-line applications. High-reliability AC line-rated ceramic disc capacitors are available in reduced sizes and automotive-grade versions, with the "biased 85/85" accelerated life test qualification. Vishay Surface-mount MLCCs for safety-certified applications are available with C0G (NP0) and X7R dielectrics while meeting the IEC 60384-14 minimum 4mm creepage standard.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.