VDRUS20Z320BSE

Vishay / BC Components
594-VDRUS20Z320BSE
VDRUS20Z320BSE

Mfr.:

Description:
Varistors 320V 130AA 20D Radial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 265

Stock:
265 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹396.02 ₹396.02
₹256.25 ₹2,562.50
₹234.81 ₹11,740.50
₹207.79 ₹20,779.00
₹191.02 ₹47,755.00
₹164.93 ₹82,465.00
₹158.41 ₹1,58,410.00
₹153.75 ₹3,84,375.00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Varistors
RoHS:  
VDRUS
MOVs
PCB Mount
Radial
320 VAC
420 VDC
510 V
842 V
23 mm
13 kA
445 J
750 pF
- 40 C
+ 125 C
Bulk
Brand: Vishay / BC Components
Current Rating: 100 A
Lead Spacing: 10 mm
Product Type: Varistors
Factory Pack Quantity: 50
Subcategory: Varistors
Tolerance: 10 %
Type: Metal Oxide Varistors
Width: 6.3 mm
Unit Weight: 350 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
853340000
KRHTS:
8533403000
MXHTS:
8533409104
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VDRUS Varistors

Vishay / BC Components VDRUS Varistors feature a low-beta (β), high-purity ceramic disc with tin-plated wires coated with UL 94-V0 silicone lacquer, which provides mechanical, electrical, and climatic protection. These varistors are suitable for automatic pick-and-place mounting and hand-mounting. Wave soldering and pin-in-paste reflow soldering are implemented under defined process conditions to connect the parts. Vishay / BC Components VDRUS Varistors feature straight or kinked leads, ultra-high current surge/size ratio capability, and are certified for operation up to 125°C as per UL 1449 edition 4. These varistors are designed for overvoltage and transient voltage protection.