VR37000003303FA100

Vishay / BC Components
594-VR37000003303FA1
VR37000003303FA100

Mfr.:

Description:
Metal Film Resistors - Through Hole 1/2W 330Kohms 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,060

Stock:
2,060 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹53.11 ₹53.11
₹34.10 ₹341.00
₹25.81 ₹645.25
₹23.11 ₹2,311.00
₹20.03 ₹5,007.50
₹18.17 ₹9,085.00
Full Ammo Pack (Order in multiples of 1000)
₹17.70 ₹17,700.00
₹13.42 ₹67,100.00
₹12.95 ₹1,29,500.00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Metal Film Resistors - Through Hole
RoHS:  
VR37
330 kOhms
500 mW (1/2 W)
1 %
200 PPM / C
- 55 C
+ 155 C
3.5 kV
4 mm
9 mm
Axial
AEC-Q200
Ammo Pack
Metal Film Resistors General Purpose
High Ohmic / High Voltage Metal Film Resistor
Brand: Vishay / BC Components
Lead Diameter: 0.7 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Metal Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.