VR68000002703JAC00

Vishay / BC Components
594-VR68000002703JAC
VR68000002703JAC00

Mfr.:

Description:
Metal Film Resistors - Through Hole 1watt 270Kohms 5% 10000volts

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11,233

Stock:
11,233 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹123.00 ₹123.00
₹80.79 ₹807.90
₹62.06 ₹1,551.50
₹55.91 ₹5,591.00
₹49.11 ₹12,277.50
Full Ammo Pack (Order in multiples of 500)
₹44.07 ₹22,035.00
₹36.06 ₹36,060.00
₹34.85 ₹1,74,250.00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Metal Film Resistors - Through Hole
RoHS:  
VR68
270 kOhms
1 W
5 %
200 PPM / C
- 55 C
+ 155 C
10 kV
6.8 mm
18 mm
Axial
Ammo Pack
Metal Glazed Resistors
High Ohmic / High Voltage Metal Film Resistor
Brand: Vishay / BC Components
Lead Diameter: 0.78 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 500
Subcategory: Resistors
Technology: Metal Film
Unit Weight: 1.690 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.