ACASA1001S3001P100

Vishay / Beyschlag
594-ACASA1001S3001P1
ACASA1001S3001P100

Mfr.:

Description:
Resistor Networks & Arrays 1K/3Kohm .1%/.05% 25/15ppm 0612

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,864

Stock:
4,864 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹93.43 ₹93.43
₹78.88 ₹788.80
₹71.96 ₹7,196.00
₹64.33 ₹16,082.50
₹56.51 ₹28,255.00
Full Reel (Order in multiples of 1000)
₹28.93 ₹28,930.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Resistor Networks & Arrays
RoHS:  
Reel
Cut Tape
MouseReel
ACAS - Precision
Arrays
SMD/SMT
1 kOhms, 3 kOhms
0.1 %
Isolated
4 Resistor
8 Pin
25 PPM / C
- 55 C
+ 125 C
0612 (1632 metric)
1.5 mm
3.2 mm
0.45 mm
Brand: Vishay / Beyschlag
Power per Element: 100 mW
Power Total Package: 300 mW
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 1000
Subcategory: Resistors
Type: Precision Thin Film Chip Resistor
Voltage Rating: 75 V
Unit Weight: 6.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210010
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

ACAS AT Precision Thin Film Chip Resistor Arrays

Vishay/Beyschlag ACAS AT Precision Thin Film Chip Resistor Arrays are automotive grade with defined tolerance matching and TCR tracking, making it very well-suited for applications with outstanding requirements towards stable fixed resistor ratios. The ACAS 0606 AT resistor array from Vishay/Beyschlag is available either with two equal or two different resistor values, and the ACAS 0612 AT version offers four equal resistor values or two pairs. 

ACAS 0612 Precision Thin Film Chip Resistor Arrays

Vishay / Beyschlag ACAS 0612 Precision Thin Film Chip Resistor Arrays combine the proven reliability of precision thin film chip resistor products with the advantages of chip resistor arrays. Defined relative tolerance (matching) and relative TCR (tracking) make this product ideal for applications with outstanding requirements towards stable fixed resistor ratios. A small package enables the design of high-density circuits in combination with reduced assembly costs. The ACAS 0612 Precision Thin Film Chip Resistor Arrays are available with equal or different resistor values.