MPMT0000NT1

Vishay / Beyschlag
594-MPMT0000NT1
MPMT0000NT1

Mfr.:

Description:
Resistor Networks & Arrays MPMT ZERO OHM JUMPER T1 E3

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹570.48 ₹570.48
₹356.66 ₹3,566.60
₹333.31 ₹8,332.75
₹274.91 ₹27,491.00
₹233.58 ₹2,33,580.00
₹199.44 ₹9,97,200.00

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Resistor Networks & Arrays
MPMT
Dividers
Brand: Vishay / Beyschlag
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 1000
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8533210020
JPHTS:
853321000
TARIC:
8533210000
ECCN:
EAR99

MPM Surface-Mount Resistor Network Family

Vishay / Thin Film MPM Surface-Mount Resistor Network Family features three series to fit a wide range of applications. The portfolio includes AEC-Q200-qualified devices (MPMA series), a lead-free design (MPMT series), and tin leads (MPM series). These resistor networks provide ±2ppm/°C tracking and a ratio tolerance as tight as ±0.01% or ±0.05%. Other features include excellent long-term ratio stability and low noise. Vishay / Thin Film MPM Surface-Mount Resistor Networks are available in a standard SOT-23 package format with unity and common standard resistance divider ratios.

MPMT Surface-Mount Resistor Networks

Vishay / Thin Film MPMT Surface-Mount Resistor Networks are lead free and offer ±2ppm TCR tracking and a ratio tolerance as tight as ±0.01%. The MPMT series features excellent long-term ratio stability while the SOT-23 package format provides easy selection for most applications requiring matched pair resistor elements. Vishay MPMT Surface-Mount Resistor Networks have a 250Ω to 100kΩ resistance range per resistor and an operating temperature range of -55°C to +125°C.