CMF551K0000FKBF39

Vishay / Dale
72-CMF551K0000FKBF39
CMF551K0000FKBF39

Mfr.:

Description:
Metal Film Resistors - Through Hole CMF-55-39 1K 1% T-1 B14

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹207.79 ₹207.79
₹126.72 ₹1,267.20
₹116.48 ₹2,912.00
₹85.45 ₹8,545.00
₹80.69 ₹24,207.00
₹77.81 ₹38,905.00
₹77.25 ₹77,250.00
₹75.76 ₹3,78,800.00
₹75.01 ₹7,50,100.00

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Metal Film Resistors - Through Hole
CMF Fusible
1 kOhms
500 mW (1/2 W)
1 %
100 PPM / C
- 55 C
+ 175 C
250 V
2.29 mm
6.1 mm
Axial
Metal Film Controlled Temperature Coefficient Resistors
Metal Film Resistors, Industrial, Precision
Brand: Vishay / Dale
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 100
Subcategory: Resistors
Technology: Metal Film
Unit Weight: 280 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CMF Axial Metal Film Resistors

Vishay / Dale CMF Axial Metal Film Resistors are available in a wide range of styles, including industrial, non-magnetic, fusible, and pulse withstanding. These resistors are designed to protect electronic equipment from a variety of electrical hazards, which could change or destroy sensitive equipment. Vishay / Dale CMF Axial Metal Film Resistors operate in a temperature range from -55°C to +175°C for the industrial, non-magnetic, and pulse withstanding variants. The fusible resistors have an operating temperature range of -65°C to +165°C.