IFCB0402ER4N7S

Vishay / Dale
70-IFCB0402ER4N7S
IFCB0402ER4N7S

Mfr.:

Description:
RF Inductors - SMD IFCB-0402 .0047 6.4% ER E3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17,619

Stock:
17,619 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹17.07 ₹17.07
₹7.10 ₹71.00
₹6.29 ₹157.25
₹5.48 ₹548.00
₹4.94 ₹1,235.00
₹4.22 ₹4,220.00
₹3.86 ₹9,650.00
₹3.05 ₹15,250.00
Full Reel (Order in multiples of 10000)
₹3.05 ₹30,500.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: RF Inductors - SMD
RoHS:  
4.7 nH
15 mOhms
Standard
IFCB-0402
Reel
Cut Tape
MouseReel
Application: RF
Brand: Vishay / Dale
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 10000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
BRHTS:
85045000
ECCN:
EAR99