IFDC2020CZER100M

Vishay / Dale
70-IFDC2020CZER100M

IFDC2020CZER100M

Mfr.:

Description:
Power Inductors - SMD 10UH 1.3A 65 MOHM SMD

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,564

Stock:

3,564 Can Dispatch Immediately

Factory Lead Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
₹-.--
Ext. Price:
₹-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+₹475.00)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹54.81 ₹54.81
₹46.37 ₹463.70
₹42.54 ₹1,063.50
₹34.45 ₹3,445.00
₹32.54 ₹8,135.00
₹24.80 ₹24,800.00
Full Reel (Order in multiples of 2000)
₹24.71 ₹49,420.00
₹22.36 ₹89,440.00
₹20.53 ₹2,05,300.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
Vishay
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
Shielded
10 uH
20 %
1.3 A
65 mOhms
- 40 C
+ 105 C
Standard
6 mm
6 mm
3 mm
Ferrite
IFDC2020CZ
Reel
Cut Tape
MouseReel
Brand: Vishay / Dale
Core Type: Drum Core
Mounting Style: PCB Mount
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2000
Termination Style: SMD/SMT