IHLP2020BZER4R7M1A

Vishay / Dale
70-IHLP2020BZR4R7M1A
IHLP2020BZER4R7M1A

Mfr.:

Description:
Power Inductors - SMD 4.7uH 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,740

Stock:
1,740 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹120.20 ₹120.20
₹102.50 ₹1,025.00
₹92.43 ₹2,310.75
₹72.21 ₹7,221.00
₹66.62 ₹16,655.00
₹62.90 ₹31,450.00
₹57.40 ₹57,400.00
Full Reel (Order in multiples of 2000)
₹52.37 ₹1,04,740.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Power Inductors - SMD
RoHS:  
Power Choke
2020
Shielded
4.7 uH
20 %
81.3 mOhms
- 55 C
+ 125 C
Standard
5.49 mm
5.18 mm
Composite
AEC-Q200
IHLP-1A
Reel
Cut Tape
MouseReel
Application: Power
Brand: Vishay / Dale
Core Type: Molded
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Tradename: IHLP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Industrial Power Solutions

Vishay Industrial Power Solutions feature a broad selection of semiconductor and passive components for industrial power supply applications. These products offer access to advanced technology and reliable components essential for creating robust, durable, and efficient industrial products. The Vishay product portfolio for industrial power supplies includes power MOSFETs, power ICs, rectifiers, diodes, capacitors, resistors, and inductors. 

IHLP® Power Inductors

Vishay / Dale IHLP® Power Inductors deliver a high-efficiency, surface-mount power inductor solution. These modules feature low direct current resistance (DCR) and low core loss over a wide range of operating frequencies. Vishay / Dale IHLP Power Inductors provide engineers with an expansive range of space-saving PCB footprints and low-profile solutions compared to conventional ferrite and through-hole technologies.