IHSM4825RE100L

Vishay / Dale
70-IHSM4825RE100L
IHSM4825RE100L

Mfr.:

Description:
Power Inductors - SMD 10uH 15%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 660

Stock:
660 Can Dispatch Immediately
Factory Lead Time:
39 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 750)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹472.42 ₹472.42
₹382.97 ₹3,829.70
₹340.11 ₹8,502.75
₹321.47 ₹16,073.50
₹298.18 ₹29,818.00
₹293.52 ₹73,380.00
₹273.95 ₹1,36,975.00
Full Reel (Order in multiples of 750)
₹243.20 ₹1,82,400.00
₹233.88 ₹5,26,230.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Power Inductors - SMD
RoHS:
4825
Unshielded
10 uH
15 %
3.1 A
71 mOhms
- 55 C
+ 125 C
Standard
13.72 mm
5.72 mm
5.72 mm
IHSM-4825
Reel
Cut Tape
MouseReel
Application: High Current
Brand: Vishay / Dale
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 750
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 1 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Dominican Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IHSM Series High Current, Surface Mount Inductors

The Vishay / Dale IHSM Series High Current, Surface Mount Inductors feature flame retardant encapsulant (UL 94 V-0) and complete encapsulated winding to provide superior environmental protection and moisture resistance. Each unit is printed with the model, inductance value, and the date code and is compatible with infrared or conventional reflow soldering methods. The Vishay / Dale IHSM Series High Current, Surface Mount Inductors are pick and place compatible and compliant to RoHS directive 2002/95/EC. The IHSM series makes excellent power line noise filters, filters for switching regulated power supplies, DC-to-DC converters, SCR and Triac controls, and RFI suppression.