IMC1210ERR82K

Vishay / Dale
70-IMC1210ERR82K
IMC1210ERR82K

Mfr.:

Description:
RF Inductors - SMD .82uH 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 997

Stock:
997 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹72.21 ₹72.21
₹61.68 ₹616.80
₹56.55 ₹1,413.75
₹45.76 ₹4,576.00
₹43.24 ₹10,810.00
₹32.97 ₹32,970.00
Full Reel (Order in multiples of 2000)
₹30.36 ₹60,720.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: RF Inductors - SMD
RoHS:  
Molded
1210 (3225 metric)
820 nH
10 %
450 mA
670 mOhms
- 55 C
+ 125 C
30
140 MHz
Standard
3.2 mm
2.49 mm
2.21 mm
Iron
IMC
Reel
Cut Tape
MouseReel
Application: RF
Brand: Vishay / Dale
Case Code - in: 1210
Case Code - mm: 3225
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 25.2 MHz
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99