IMC1812EB151K

Vishay / Dale
70-IMC1812EB151K
IMC1812EB151K

Mfr.:

Description:
RF Inductors - SMD IMC-1812 150 10% EB E3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹150.95 ₹150.95
₹128.59 ₹1,285.90
₹118.34 ₹2,958.50
₹90.85 ₹9,085.00
₹85.35 ₹21,337.50
₹76.87 ₹38,435.00
₹75.20 ₹75,200.00
₹72.68 ₹1,81,700.00
₹71.84 ₹3,59,200.00

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: RF Inductors - SMD
RoHS:  
Molded
1812 (4532 metric)
150 uH
820 mOhms
Standard
IMC-1812
Bulk
Application: RF
Brand: Vishay / Dale
Case Code - in: 1812
Case Code - mm: 4532
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Unit Weight: 27 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.