MSP08A031K00GDA
See Product Specifications
Mfr.:
Description:
Resistor Networks & Arrays 8pin 1.0Kohms 2% Isolated
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
14 Weeks Estimated factory production time.
Pricing (INR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| ₹660.65 | ₹660.65 | |
| ₹359.67 | ₹3,596.70 | |
| ₹339.18 | ₹9,497.04 | |
| ₹327.06 | ₹36,630.72 | |
| ₹314.02 | ₹79,133.04 | |
| ₹289.79 | ₹1,46,054.16 | |
| ₹270.22 | ₹2,72,381.76 | |
| ₹250.65 | ₹6,31,638.00 | |
| 5,012 | Quote |
Similar Products
Datasheet
Application Notes
Technical Resources
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210050
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332190
- ECCN:
- EAR99
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
India

VISHAY DALE MOLDED NETWORKS: MSP, MSM, MDP, SOMC, MDM, SOGC
VISHAY is in the process of qualifying a new Mold Compound
on all Molded Network Resistors. This includes all
custom parts (dash numbers).
This change allows for a second source and updates to a
newer, more available, compound that provides the latest
technology in molding material.
The material change will include a color change from gold
to black.
Please check with a Mouser Sales Representative for more
information.
5-0505-78