RN55D2552FRE6

Vishay / Dale
71-RN55D2552F/R

RN55D2552FRE6

Mfr.:

Description:
Metal Film Resistors - Through Hole 1/8watt 25.5Kohms 1% 100ppm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,250

Stock:

5,250 Can Dispatch Immediately

Factory Lead Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
₹-.--
Ext. Price:
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹51.33 ₹51.33
₹31.23 ₹312.30
₹24.36 ₹609.00
₹17.05 ₹1,705.00
₹15.57 ₹3,892.50
Full Reel (Order in multiples of 1000)
₹15.57 ₹15,570.00
₹13.92 ₹55,680.00
₹10.27 ₹82,160.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
₹35.67
Min:
1

Product Attribute Attribute Value
Vishay
Product Category: Metal Film Resistors - Through Hole
RoHS: N
RN
25.5 kOhms
125 mW (1/8 W)
1 %
100 PPM / C
- 65 C
+ 175 C
200 V
2.29 mm
6.1 mm
Axial
Reel
Cut Tape
Metal Film Resistors Controlled Temp Coefficient
Fixed Resistor
Brand: Vishay / Dale
Lead Diameter: 0.64 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Metal Film
Unit Weight: 210 mg