TNPV08051M00BEEA

Vishay / Dale
71-TNPV08051M00BEEA
TNPV08051M00BEEA

Mfr.:

Description:
Thin Film Resistors - SMD 1Mohms .1% 25ppm High Voltage

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4,990
Expected 18-06-2026
5,000
Expected 02-07-2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹51.25 ₹51.25
₹37.09 ₹370.90
₹35.04 ₹3,504.00
₹32.71 ₹8,177.50
₹31.12 ₹15,560.00
₹29.63 ₹29,630.00
Full Reel (Order in multiples of 5000)
₹25.81 ₹1,29,050.00
₹25.62 ₹2,56,200.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thin Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
TNPV e3
1 MOhms
0.1 %
25 PPM / C
0805
2012
2 mm (0.079 in)
1.25 mm (0.049 in)
0.45 mm (0.018 in)
- 55 C
+ 125 C
200 mW (1/5 W)
450 V
Application: Automotive, Industrial
Brand: Vishay / Dale
Mounting Style: PCB Mount
Product: Thin Film Resistors SMD
Product Type: Thin Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Type: High Voltage Thin Film Flat Chip Resistor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TNPV e3 Resistors

Vishay TNPV e3 Resistors are AEC-Q200 qualified and available in 0805, 1206, and 1210 package sizes. These precision thin-film, flat chip resistors are ideal for most fields of modern electronics that require high reliability and stability at high operating voltages. The series features a high operating voltage Umax. of up to 1000V with TCR down to ±10ppm/K and tolerance as low as ±0.1%. Vishay TNPV e3 Resistors offer excellent overall stability at different environmental conditions ≤0.05% (1000h rated power at 70°C). Typical applications include industrial and automotive inverters, voltage measurement systems as implemented in battery management systems, and test and measuring equipment.