WSHM28181L000FEA

Vishay / Dale
71-WSHM28181L000FEA
WSHM28181L000FEA

Mfr.:

Description:
Current Sense Resistors - SMD .001ohms 7watt 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,565

Stock:
4,565 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹248.79 ₹248.79
₹166.79 ₹1,667.90
₹130.45 ₹3,261.25
₹118.34 ₹11,834.00
₹105.29 ₹26,322.50
₹96.91 ₹48,455.00
₹80.79 ₹80,790.00
Full Reel (Order in multiples of 3500)
₹76.22 ₹2,66,770.00
₹73.89 ₹5,17,230.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
WSHM2818
1 mOhms
7 W
1 %
200 PPM / C
2818
7146
7.1 mm (0.28 in)
4.6 mm (0.181 in)
1.5 mm (0.059 in)
- 65 C
+ 170 C
Metal Element
2 Terminal
SMD/SMT
AEC-Q200
Application: Current Sense
Brand: Vishay / Dale
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 3500
Subcategory: Resistors
Type: Power Metal Stip High Power Low Value Surface Mount
Part # Aliases: WSH28181L000FEA
Unit Weight: 167.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533211000
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Vishay/Dale WSHM2818 Power Metal Strip® Resistors

Vishay/Dale WSHM2818 Power Metal Strip® Resistors are high power low value surface mount resistors featuring improved thermal management incorporated into their design. The resistors are ideal for all types of current sensing, voltage division and pulse applications.

Current Sensing Resistors

Vishay / Dale Current Sensing Resistors are SMT, fixed, discrete resistors available in a wide range of package sizes. These resistors feature low resistance values, a variety of temperature performances, and a range of temperature coefficients.  The surface mount Vishay / Dale current sensing resistors offer tight tolerances, excellent overload capabilities (equivalent to wirewound), and are ideal for high-current and high-power applications.

WSHM2818 Power Metal Strip® Resistors

Vishay / Dale WSHM2818 Power Metal Strip® Resistors are surface-mount devices that offer high power (7W) and low resistance values down to 0.001Ω. The series is ideal for all types of current sensing, voltage division, and pulse applications, including switching and linear power supplies, instruments, and power amplifiers. The WSHM2818 has a small footprint of 0.28" L x 0.18" W x 0.059" H. Improved thermal management is incorporated into the all-welded Lead-free construction of solid metal nickel-chrome or manganese-copper alloy resistive element with low TCR (<20ppm/°C). Vishay / Dale WSHM2818 Power Metal Strip Resistors feature very low inductance (<5nH), low thermal EMF (<3µV/°C), and excellent frequency response to 50MHz.