WSLP25121L000FEB

Vishay / Dale
71-WSLP25121L000FEB
WSLP25121L000FEB

Mfr.:

Description:
Current Sense Resistors - SMD WSLP2512 .001 1% EB e3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
25 Weeks Estimated factory production time.
Minimum: 20000   Multiples: 1000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹52.55 ₹10,51,000.00

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Current Sense Resistors - SMD
Reel
WSLP
1 mOhms
3 W
1 %
75 PPM / C
2512
6332
2.03 mm (0.08 in)
1.27 mm (0.05 in)
0.33 mm (0.013 in)
- 65 C
+ 170 C
Metal Strip
2 Terminal
SMD/SMT
AEC-Q200
Application: Current Sense
Brand: Vishay / Dale
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Tradename: Power Metal Strip
Type: Power Metal Strip Resistors
Unit Weight: 40.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Application Notes

Models

PCN

Technical Resources

Compliance Codes
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WSLP2512 Surface Mount Power Metal Strip Resistors

Vishay / Dale WSLP2512 Surface Mount Power Metal Strip Resistors feature very high power to footprint size ratio, very low inductance of 0.5 nH to 5 nH, excellent frequency response to 50 MHz, and low thermal EMF. Vishay / Dale WSLP2512 Surface Mount Power Metal Strip Resistors are ideal for all types of current sensing and pulse applications including switching and linear power supplies, instruments, power amplifiers and shunts.