WSLS2512R0100FHEB

Vishay / Dale
71-WSLS2512R0100FHEB
WSLS2512R0100FHEB

Mfr.:

Description:
Current Sense Resistors - SMD 1watt 0.01ohm 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,357

Stock:
3,357 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹247.86 ₹247.86
₹145.36 ₹1,453.60
₹125.79 ₹3,144.75
₹103.43 ₹10,343.00
₹90.11 ₹22,527.50
₹82.84 ₹41,420.00
Full Reel (Order in multiples of 1000)
₹76.69 ₹76,690.00
₹72.49 ₹3,62,450.00
₹69.89 ₹6,98,900.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹216.18
Min:
1

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
WSLS2512
10 mOhms
1 W
1 %
75 PPM / C
2512
6432
6.35 mm (0.25 in)
3.18 mm (0.125 in)
0.635 mm (0.025 in)
- 65 C
+ 170 C
Metal Strip
2 Terminal
SMD/SMT
AEC-Q200
Application: Current Sense
Brand: Vishay / Dale
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Tradename: Power Metal Strip
Type: Improved Stability Power Metal Strip Resistors Low Value Surface Mount
Unit Weight: 40.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Current Sensing Resistors

Vishay / Dale Current Sensing Resistors are SMT, fixed, discrete resistors available in a wide range of package sizes. These resistors feature low resistance values, a variety of temperature performances, and a range of temperature coefficients.  The surface mount Vishay / Dale current sensing resistors offer tight tolerances, excellent overload capabilities (equivalent to wirewound), and are ideal for high-current and high-power applications.

WSLS2512 Power Current Sensing Resistors

Vishay / Dale WSLS2512 Power Current Sensing Resistors are low-value (0.01Ω to 0.1Ω) surface mount resistors offering improved stability with maximum resistance change of 0.25% or 0.5% through 2000-hour workload. Developed for current sensing in high temperature (125°C) applications, the WSLS2512 Resistors are ideal for all types of current sensing, voltage division, and pulse applications including switching and linear power supplies, instruments, power amplifiers, and shunts.