XT1312HHRXX32K76E

Vishay / Dale
70-XT1312HHRXX32K76E
XT1312HHRXX32K76E

Mfr.:

Description:
Crystals Xtal 3.2X1.5, 12.5pF, 32.768kHz

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,243

Stock:
1,243
Can Dispatch Immediately
On Order:
3,000
Expected 01-05-2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹48.51 ₹48.51
₹41.51 ₹415.10
₹39.44 ₹986.00
₹35.76 ₹3,576.00
₹33.96 ₹8,490.00
₹32.25 ₹16,125.00
₹30.90 ₹30,900.00
Full Reel (Order in multiples of 3000)
₹27.67 ₹83,010.00
₹26.50 ₹1,59,000.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Crystals
RoHS:  
32.768 kHz
12 pF
30 PPM
30 PPM
3.2 mm x 1.5 mm
- 40 C
+ 85 C
SMD/SMT
70 kOhms
10 uW
3.2 mm
1.5 mm
0.7 mm
XT13
Reel
Cut Tape
MouseReel
Brand: Vishay / Dale
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Type: Quartz Crystals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
ECCN:
EAR99

Surface-Mount Crystals & Oscillators

Vishay Surface-Mount Crystals and Oscillators are product expansions that target small footprints and better performance where the goal is achieved. These products feature better temperature stability performance and wide frequency range availability. The crystals and oscillators with small packages are aligned with the latest trends in development programs that bring advanced packaging to the marketplace. These crystals feature frequency tolerances at 25°C of ±20ppm or better and temperature stabilities of ±25ppm or better, a marked improvement over the current ±50ppm specifications. The oscillators feature a span frequency range from 1MHz to 125MHz and are offered in 2.5mm x 2.0mm dimensions. These products are ideal for mobile communications, industrial controls, and consumer platforms.