MIC5000BFLMGNHWS

Vishay / Electro-Films
594-MIC5000BFLMGNHWS
MIC5000BFLMGNHWS

Mfr.:

Description:
High Frequency/RF Resistors 50ohms 1% 200ppm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,228.11 ₹1,228.11
₹762.21 ₹7,622.10
₹715.62 ₹17,890.50
₹655.06 ₹32,753.00
₹563.74 ₹56,374.00
₹391.36 ₹97,840.00

Similar Product

Vishay / Electro-Films MIC5000BFLMGNHT5
Vishay / Electro-Films
High Frequency/RF Resistors 50ohms 1% 200ppm

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: High Frequency/RF Resistors
RoHS:  
MIC
50 Ohms
125 mW (1/8 W)
1 %
200 PPM / C
- 55 C
+ 125 C
100 V
1 mm
0.5 mm
0.254 mm
Bulk
Application: High Frequency
Brand: Vishay / Electro-Films
Case Code - in: 0402
Case Code - mm: 1005
Mounting Style: PCB Mount
Product Type: High Frequency/RF Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Termination Style: SMD/SMT
Type: Thin Film Microwave Resistor
Unit Weight: 0.650 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MIB, MIF, & MIC Thin Film Microwave Resistors

Vishay MIB, MIF, and MIC Thin Film Microwave Resistors offer a 2Ω to 20kΩ resistance range with up to ±20% tolerance in a small, single-chip package. These chips on alumina feature low shunt capacitance, while the geometrics are compatible with strip lines, making them ideal for microwave circuits. Available in numerous cases, the MIB series comes in a 0201 size, MIC in a 0402, and MIF in a 02016. Vishay MIB, MIF, and MIC Thin Film Microwave Resistors are ideal for amplifiers, oscillators, attenuators, and filters.