MSS1P2L-M3/89A

Vishay Semiconductors
625-MSS1P2L-M3
MSS1P2L-M3/89A

Mfr.:

Description:
Schottky Diodes & Rectifiers 1.0 Amp 20 Volt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,742

Stock:
2,742
Can Dispatch Immediately
On Order:
9,000
Expected 24-02-2027
Factory Lead Time:
41
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹35.41 ₹35.41
₹21.80 ₹218.00
₹13.70 ₹1,370.00
₹10.16 ₹5,080.00
₹8.11 ₹8,110.00
Full Reel (Order in multiples of 4500)
₹4.75 ₹21,375.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Rectifiers
SMD/SMT
DO-219AD-2
Single
Si
1 A
20 V
500 mV
25 A
250 uA
- 55 C
+ 150 C
MSS1P2L
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 4500
Subcategory: Diodes & Rectifiers
Tradename: eSMP
Unit Weight: 6 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

eSMP® Package Evolution

Vishay Semiconductors Diodes and Rectifiers in the enhanced surface-mount power (eSMP®) package deliver higher current handling and power efficiency with a unique design that promotes better thermal performance and reliability. These space-saving miniature devices feature low profiles and come in asymmetrical and symmetrical flat-type versions. Typical applications include automotive, industrial, and telecommunications.

eSMP® MicroSMP Schottky Rectifiers

Vishay General Semiconductor eSMP® MicroSMP Schottky Rectifiers are ideal for automated placement and come in a low-profile package. These rectifiers feature a low forward voltage drop, high efficiency, and low power losses. The series operates in a temperature range of -55°C to +150°C. Vishay General Semiconductor eSMP MicroSMP Schottky Rectifiers are lead-free, halogen-free, RoHS compliant, and available in an AEC-Q101 qualified version. The modules are available in 1A and 2A devices with a MicroSMP (DO-219AD) package. Typical applications include high-frequency inverters, freewheeling, DC/DC converters, and polarity protection diodes for commercial, industrial, and automotive applications.