P4KE120A-E3/73

Vishay General Semiconductor
625-P4KE120A-E3/73
P4KE120A-E3/73

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 400W 120V Unidirect

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,794

Stock:
2,794 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹76.36 ₹76.36
₹47.08 ₹470.80
₹30.37 ₹3,037.00
₹23.18 ₹11,590.00
₹20.84 ₹20,840.00
Full Ammo Pack (Order in multiples of 3000)
₹17.79 ₹53,370.00
₹16.35 ₹98,100.00
₹15.54 ₹1,39,860.00
₹14.55 ₹3,49,200.00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
REACH - SVHC:
Unidirectional
1 Channel
102 V
Axial
165 V
114 V
DO-41 (DO-204AL)
2.4 A
400 W
- 55 C
+ 175 C
P4KE
Ammo Pack
Brand: Vishay General Semiconductor
Pd - Power Dissipation: 1.5 W
Product: TVS Diodes
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: TransZorb
Vf - Forward Voltage: 3.5 V
Unit Weight: 350 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

TVS & ESD Protection Diodes

Vishay TVS and ESD Protection Diodes are diode-based circuit protection products that cover a full spectrum of electronic systems from industrial applications to the smallest handheld multimedia devices. They include automotive- and industrial-grade transient voltage suppressor families and a host of diode array products for ESD and EMI protection in portable electronics.