S8JS-E3/I

Vishay Semiconductors
78-S8JS-E3/I
S8JS-E3/I

Mfr.:

Description:
Rectifiers 8A, 600V, STD RECT , SMC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9,326

Stock:
9,326 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹96.91 ₹96.91
₹60.19 ₹601.90
₹39.23 ₹3,923.00
₹30.19 ₹15,095.00
₹27.30 ₹27,300.00
Full Reel (Order in multiples of 3500)
₹23.11 ₹80,885.00
₹21.80 ₹1,52,600.00
₹20.41 ₹2,14,305.00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
SMD/SMT
SMC-4
600 V
8 A
Standard Recovery Rectifier
Single
950 mV
220 A
10 uA
3.6 us
- 55 C
+ 150 C
Reel
Cut Tape
Brand: Vishay Semiconductors
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 3500
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

S8x Surface Mount Glass Passivated Rectifiers

Vishay S8x Surface Mount Glass Passivated Rectifiers feature low forward voltage drops, low leakage currents, and high forward surge capability. The low-profile SMC (DO-214AB) packaged rectifiers are available with 400V, 600V, 800V, or 1000V maximum repetitive peak reverse/DC blocking voltages. Operating within a -55°C to +150°C junction temperature range, the Vishay S8x Surface Mount Glass Passivated Rectifiers are for use in general-purpose rectification of power supplies, inverters, converters, and freewheeling diodes for consumer/telecommunication applications.