V35PW15HM3/I

Vishay General Semiconductor
78-V35PW15HM3/I
V35PW15HM3/I

Mfr.:

Description:
Schottky Diodes & Rectifiers 35A If(AV) TO-252AE AEC-Q101 Qualified

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,386

Stock:
4,386 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹149.13 ₹149.13
₹101.52 ₹1,015.20
₹75.82 ₹7,582.00
₹60.10 ₹30,050.00
₹57.32 ₹57,320.00
Full Reel (Order in multiples of 4500)
₹46.72 ₹2,10,240.00
₹45.82 ₹4,12,380.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Rectifiers
SMD/SMT
TO-252AE-3
Dual Anode Common Cathode
Si
35 A
150 V
1.32 V
260 A
250 uA
- 40 C
+ 150 C
V35PW15
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Vishay General Semiconductor
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 4500
Subcategory: Diodes & Rectifiers
Tradename: eSMP
Vr - Reverse Voltage: 150 V
Part # Aliases: V35PWM15HM3/I
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541490000
USHTS:
8541100080
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99