MKP1848550914P4

Vishay / Roederstein
75-MKP1848550914P4
MKP1848550914P4

Mfr.:

Description:
Film Capacitors MKP 1848 5 F 5 1100V=

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 104

Stock:
104 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹890.31 ₹890.31
₹643.25 ₹6,432.50
₹562.40 ₹28,120.00
₹493.22 ₹51,788.10
₹406.08 ₹2,13,192.00
₹402.48 ₹4,22,604.00
₹401.58 ₹8,43,318.00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Film Capacitors
RoHS:  
5 uF
1.1 kVDC
Radial
Polypropylene (PP)
37.5 mm (1.476 in)
35.5 mm (1.398 in)
18.5 mm (0.728 in)
DC Link Film Capacitors
5 %
4 Pin
16 mOhms
43 mm (1.693 in)
43 mm x 18.5 mm
- 40 C
+ 105 C
MKP1848
Bulk
Brand: Vishay / Roederstein
Lead Diameter: 1 mm
Life: 100000 Hour
Pitch Spacing: 10.2 mm
Product Type: Film Capacitors
Factory Pack Quantity: 105
Subcategory: Capacitors
Unit Weight: 33 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99

MKP1848 Series Polypropylene Film Capacitors

Vishay's MKP1848 Series Metallized Polypropylene Film Capacitors are DC capacitors that offer rated capacitance from 1µF to 400µF and capacitance tolerance of ±5%. The RoHS-compliant, AEC-Q200 qualified MKP1848 Series capacitors from Vishay are designed for high performance DC filtering applications.

Film Capacitors

Vishay Film Capacitors are high-performance capacitors that use a thin plastic film as the dielectric material, offering exceptional stability, low loss, and reliability in various electronic applications. These capacitors are widely used in consumer and industrial electronics due to excellent electrical characteristics, such as low equivalent series resistance (ESR), high insulation resistance, and high dielectric strength. Vishay offers a wide range of film capacitors, including polyester, polypropylene, and polycarbonate types, each suited for specific applications. The capacitors are commonly found in power electronics, filtering, decoupling, audio systems, and motor control circuits, where stable performance and longevity are critical. Known for high capacitance tolerance and temperature stability, Vishay Film Capacitors are ideal for applications requiring precision and long-term reliability, making them essential components in modern electronic designs. The Vishay film capacitor facilities are approved by ISO TS 16949, and most of the film and RFI capacitors are approved to CECC specifications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.