1N4154TR

Vishay Semiconductors
78-1N4154
1N4154TR

Mfr.:

Description:
Small Signal Switching Diodes Vr/35v Io/150mA T/R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 67,198

Stock:
67,198 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹33.54 ₹33.54
₹18.26 ₹182.60
₹11.65 ₹1,165.00
₹8.20 ₹4,100.00
₹7.17 ₹7,170.00
₹6.71 ₹16,775.00
₹5.96 ₹29,800.00
Full Reel (Order in multiples of 10000)
₹4.66 ₹46,600.00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
Through Hole
DO-35
35 V
2 A
300 mA
Single
4 ns
1 V
100 nA
- 65 C
+ 175 C
1N4154
Reel
Cut Tape
Brand: Vishay Semiconductors
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Unit Weight: 137 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.