FEP30GP-M3/P

Vishay Semiconductors
78-FEP30GP-M3\P
FEP30GP-M3/P

Mfr.:

Description:
Rectifiers RECT 400V 30A RDL ULTRA FST

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 357

Stock:
357 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹409.67 ₹409.67
₹274.01 ₹2,740.10
₹210.23 ₹21,023.00
₹186.87 ₹93,435.00
₹159.92 ₹1,59,920.00
₹154.52 ₹3,86,300.00
₹150.93 ₹7,54,650.00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Rectifiers
Brand: Vishay Semiconductors
Product: Rectifiers
Product Type: Rectifiers
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99