IL4208-X007

Vishay Semiconductors
782-IL4208-X007
IL4208-X007

Mfr.:

Description:
Triac & SCR Output Optocouplers Phototriac Output Low Input Current

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15,286

Stock:
15,286 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹291.98 ₹291.98
₹178.78 ₹1,787.80
₹167.10 ₹16,710.00
₹146.44 ₹73,220.00
₹140.15 ₹1,40,150.00
₹130.27 ₹2,60,540.00
₹127.57 ₹5,10,280.00
24,000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹290.18
Min:
1

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Triac & SCR Output Optocouplers
RoHS:  
SMD/SMT
SMD-6
Without Zero-Crossing Circuit
PhotoTriac
1 Channel
5300 Vrms
60 mA
1.16 V
500 mW (1/2 W)
800 V
300 mA
- 55 C
+ 100 C
Tube
Brand: Vishay Semiconductors
Maximum Trigger Current: 2 mA
Maximum Turn-On Time: 35 us
Product Type: Triac & SCR Output Optocouplers
Factory Pack Quantity: 50
Subcategory: Optocouplers
Unit Weight: 2.252 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.