IRF740STRRPBF

Vishay Semiconductors
844-IRF740STRRPBF
IRF740STRRPBF

Mfr.:

Description:
MOSFETs N-Chan 400V 10 Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 211

Stock:
211 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 800)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹386.70 ₹386.70
₹252.52 ₹2,525.20
₹183.56 ₹18,356.00
₹139.77 ₹69,885.00
Full Reel (Order in multiples of 800)
₹136.04 ₹1,08,832.00
₹134.18 ₹3,22,032.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
400 V
10 A
550 mOhms
- 20 V, 20 V
2 V
63 nC
- 55 C
+ 150 C
125 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Configuration: Single
Product Type: MOSFETs
Series: IRF
Factory Pack Quantity: 800
Subcategory: Transistors
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.