IRFBC20SPBF

Vishay Semiconductors
844-IRFBC20SPBF
IRFBC20SPBF

Mfr.:

Description:
MOSFETs TO263 600V 2.2A N-CH MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹323.42 ₹323.42
₹113.20 ₹1,132.00
₹112.30 ₹11,230.00
₹111.40 ₹1,11,400.00
₹105.11 ₹2,10,220.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹265.93
Min:
1

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
600 V
2.2 A
4.4 Ohms
- 20 V, 20 V
2 V
18 nC
- 55 C
+ 150 C
50 W
Enhancement
Tube
Brand: Vishay Semiconductors
Configuration: Single
Product Type: MOSFETs
Series: IRFBC
Factory Pack Quantity: 1000
Subcategory: Transistors
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99