IRFBC30ASPBF

Vishay Semiconductors
844-IRFBC30ASPBF
IRFBC30ASPBF

Mfr.:

Description:
MOSFETs N-Chan 600V 3.6 Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 846

Stock:
846 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹248.86 ₹248.86
₹128.47 ₹1,284.70
₹118.59 ₹11,859.00
₹106.01 ₹53,005.00
₹105.11 ₹1,05,110.00
₹96.13 ₹1,92,260.00
₹94.33 ₹4,71,650.00
₹93.43 ₹9,34,300.00
25,000 Quote

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
600 V
3.6 A
2.2 Ohms
- 30 V, 30 V
2 V
23 nC
- 55 C
+ 150 C
74 W
Enhancement
Tube
Brand: Vishay Semiconductors
Configuration: Single
Product Type: MOSFETs
Series: IRFBC
Factory Pack Quantity: 1000
Subcategory: Transistors
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99