IRFU420PBF

Vishay Semiconductors
844-IRFU420PBF
IRFU420PBF

Mfr.:

Description:
MOSFETs N-Chan 500V 2.4 Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12,693

Stock:
12,693 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹164.41 ₹164.41
₹61.63 ₹616.30
₹57.14 ₹5,714.00
₹53.90 ₹26,950.00
₹49.32 ₹49,320.00
₹41.33 ₹1,23,990.00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
Through Hole
TO-251-3
N-Channel
1 Channel
500 V
2.4 A
3 Ohms
- 20 V, 20 V
2 V
19 nC
- 55 C
+ 150 C
42 W
Enhancement
Tube
Brand: Vishay Semiconductors
Configuration: Single
Product Type: MOSFETs
Series: IRFR/U
Factory Pack Quantity: 3000
Subcategory: Transistors
Unit Weight: 340 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99