VS-C20ET07T-M3

Vishay Semiconductors
78-VS-C20ET07T-M3
VS-C20ET07T-M3

Mfr.:

Description:
PIN Diodes Si CARBIDE DIODE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 855

Stock:
855 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹735.79 ₹735.79
₹535.45 ₹5,354.50
₹446.50 ₹44,650.00
₹397.99 ₹1,98,995.00
₹353.97 ₹3,53,970.00
₹353.07 ₹7,06,140.00
10,000 Quote

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: PIN Diodes
RoHS:  
REACH - SVHC:
650 V
105 pF
20 A
1.7 V
- 55 C
+ 175 C
Through Hole
TO-220AC-2
Tube
Brand: Vishay Semiconductors
Configuration: Single
Ir - Reverse Current: 100 uA
Pd - Power Dissipation: 119 W
Product Type: PIN Diodes
Factory Pack Quantity: 1000
Subcategory: Diodes & Rectifiers
Technology: SiC
Type: PIN Schottky Diode
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

650V Power SiC Merged PIN Schottky Diodes

Vishay Semiconductors 650V Power SiC Merged PIN Schottky Diodes are designed for high performance, and their MPS structure provides high-ruggedness to forward current surge events. These diodes offer an optimum choice for high-speed hard switching and efficient operation over a wide temperature range. The VS-Cx Schottky diodes feature virtually no recovery tail and no switching losses but exhibit temperature-invariant switching behavior. Vishay Semiconductors 650V Power SiC Merged PIN Schottky Diodes are available in different current ratings. Typical applications include AC/DC power factor correction (PFC) and DC/DC ultra high-frequency output rectification in FBPS and LLC converters.