VS-E7JX0212-M3/H

Vishay Semiconductors
78-VS-E7JX0212-M3/H
VS-E7JX0212-M3/H

Mfr.:

Description:
Rectifiers Rectifier, Hyperfast, 1200V, 2A, Slim SMA, FRED Gen7

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,272

Stock:
2,272 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹61.09 ₹61.09
₹37.37 ₹373.70
₹25.25 ₹2,525.00
₹18.24 ₹9,120.00
₹15.54 ₹15,540.00
Full Reel (Order in multiples of 3500)
₹14.10 ₹49,350.00
₹12.31 ₹86,170.00
₹11.41 ₹1,19,805.00
₹10.33 ₹2,53,085.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Rectifiers
RoHS:  
SMD/SMT
DO-221AC-2
1.2 kV
2 A
Hyperfast
Single
2 V
21 A
3 uA
35 ns
- 55 C
+ 175 C
VS-E7JX0212-M3
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 3500
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99