LPS0300H1503JB

Vishay / Sfernice
72-LPS0300H1503JB
LPS0300H1503JB

Mfr.:

Description:
Planar Resistors - Chassis Mount LPS 300 H 150K 5% BO15 e

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 15   Multiples: 15
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,287.79 ₹94,316.85
₹6,105.15 ₹1,83,154.50
₹5,982.16 ₹3,58,929.60
₹5,956.07 ₹6,25,387.35
255 Quote

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Planar Resistors - Chassis Mount
150 kOhms
300 W
5 kV
5 %
Screw
150 PPM / C
60 mm
57 mm
15.2 mm
Thick Film Power Resistor
- 55 C
+ 120 C
LPS 300
Box
Brand: Vishay / Sfernice
Features: Non-Inductive Resistors
Mounting Style: Chassis Mount
Product Type: Planar Resistors
Factory Pack Quantity: 15
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
TARIC:
8533290000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.