P16FNM102KAF4

Vishay / Sfernice
72-P16FNM102KAF4
P16FNM102KAF4

Mfr.:

Description:
Potentiometers P16F NM 1K 10% A BO e3 F4

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 40   Multiples: 40
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,872.74 ₹1,14,909.60
₹2,586.68 ₹3,10,401.60

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Potentiometers
RoHS:  
Panel Mount
Solder Lug
Potentiometers
1 kOhms
Linear
Vertical
1 W
31.6 V
10 %
Cermet
Knob Potentiometer
50000 Cycle
IP67
- 40 C
+ 85 C
Box
Brand: Vishay / Sfernice
Diameter: 22 mm
Height: 18 mm
Product Type: Potentiometers
Factory Pack Quantity: 20
Subcategory: Potentiometers, Trimmers & Rheostats
Temperature Coefficient: 150 PPM / C
Thread Size: M10 x 0.75
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8533400000
USHTS:
8533408050
JPHTS:
853340000
TARIC:
8533401000
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.