P2TC1206D2003LNTA
See Product Specifications
Mfr.:
Description:
Thin Film Resistors - SMD 200Kohms .01% 2ppm
In Stock: 113
-
Stock:
-
113 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
17 Weeks Estimated factory production time for quantities greater than shown.
Pricing (INR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| ₹1,818.87 | ₹1,818.87 | |
| ₹1,511.38 | ₹15,113.80 | |
| ₹1,418.20 | ₹28,364.00 | |
| Full Reel (Order in multiples of 100) | ||
| ₹1,417.27 | ₹1,41,727.00 | |
| ₹1,327.82 | ₹2,65,564.00 | |
| ₹1,270.04 | ₹6,35,020.00 | |
Datasheet
Application Notes
- Power Dissipation Considerations in High Precision Vishay Sfernice Thin Film Chips Resistors and Arrays (P, PRA etc.) (High Temperature Applications) (Simplified Chinese)
- Power Dissipation Considerations in High Precision Vishay Sfernice Thin Film Chips Resistors and Arrays (P, PRA etc...) (High Temperature Applications)
- Power Dissipation in High Precision Vishay Sfernice Chip Resistors and Arrays (P Thin Film, , PRA Arrays, CHP Thick Film)
- Power Dissipation in High Precision Vishay Sfernice Chip Resistors and Arrays (P Thin Film, PRA Arrays, CHP Thick Film) (Simplified Chinese)
Models
PCN
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
- Country of Origin:
- France
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- France
India
