RE20LR2A502WS

Vishay / Sfernice
594-RE20LR2A502WS
RE20LR2A502WS

Mfr.:

Description:
Motion & Position Sensors - Industrial REC 20 LR 2 A 501 W S e1

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,048.93 ₹6,048.93
₹4,430.91 ₹44,309.10
₹4,218.89 ₹1,26,566.70
₹4,035.61 ₹2,01,780.50
₹3,869.41 ₹3,86,941.00
₹3,633.13 ₹9,08,282.50
500 Quote

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Motion & Position Sensors - Industrial
RoHS:  
Position Sensor
0,01 %
- 30 C
+ 100 C
5 kOhms
20 %
Precision Linear Position Sensor
Linear Position
Brand: Vishay / Sfernice
Electrical Travel: 10 mm
Mounting Style: Cable Mount
Packaging: Bulk
Product Type: Industrial Motion & Position Sensors
Series: REC 20 LR
Factory Pack Quantity: 10
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8533401000
ECCN:
EAR99

Sensors

Vishay offers a wide variety of sensors for applications across an expansive range of industries, including automotive, industrial, medical, and more. Sensors are devices used to measure temperature, position, distance, and proximity, and respond to light sources. In addition to automotive, industrial, and medical applications, Vishay Sensors are used for computing, consumer, telecommunications, military, and aerospace.

REC 20 LR Precision Linear Position Sensors

Vishay / Sfernice REC 20 LR Precision Linear Position Sensors offer a measurement range up to 10mm with high accuracy of ±1%. These linear position sensors feature a long operating life of 4M cycles and essentially infinite resolution. The REC 20 LR Precision Linear Position Sensors are available in a compact 19mm x 37mm body, with a plastic housing and a stainless steel shaft. These linear position sensors are RoHS-compliant with exemptions and provide lead-free terminations. Typical applications include infrastructure integrity, digital farming, and industrial automation.