RE38L4D502

Vishay / Sfernice
72-RE38L4D502
RE38L4D502

Mfr.:

Description:
Linear Displacement Sensors REC 38 L 4 D 502 E1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,23,369.19 ₹1,23,369.19
₹1,08,038.89 ₹5,40,194.45

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Linear Displacement Sensors
RoHS:  
REACH - SVHC:
3 mm
0.35 N
0.1 %
Brand: Vishay / Sfernice
Electrical Travel: 12.5 mm to 150 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Packaging: Bulk
Product Type: Linear Displacement Sensors
Resistance: 5 kOhms
Series: REC 18 L
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

Sensors

Vishay offers a wide variety of sensors for applications across an expansive range of industries, including automotive, industrial, medical, and more. Sensors are devices used to measure temperature, position, distance, and proximity, and respond to light sources. In addition to automotive, industrial, and medical applications, Vishay Sensors are used for computing, consumer, telecommunications, military, and aerospace.