RT055AS1000KB

Vishay / Sfernice
72-RT055AS1000KB
RT055AS1000KB

Mfr.:

Description:
Rheostats 60mm 55W 100ohm 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹89,815.27 ₹89,815.27
₹86,254.86 ₹8,62,548.60

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Rheostats
RoHS:  
REACH - SVHC:
RT055
Quick Connect
100 Ohms
55 W
10 %
6 mm
15 mm
36 mm
60 mm
Open Frame
Bulk
Brand: Vishay / Sfernice
Mounting Style: Panel Mount
Product Type: Rheostats
Factory Pack Quantity: 1
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Type: Wirewound Rheostat
Unit Weight: 240 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8533390000
USHTS:
8533390080
JPHTS:
8533390004
KRHTS:
8533900000
TARIC:
8533390000
MXHTS:
85333999
BRHTS:
85339000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.