RTO020F820R0KTE3

Vishay / Sfernice
72-RTO020F820R0KTE3
RTO020F820R0KTE3

Mfr.:

Description:
Thick Film Resistors - Through Hole RTO 20 F 820U 10% TU50 e3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 39

Stock:
39 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,278.43 ₹1,278.43
₹881.48 ₹8,814.80
₹746.37 ₹37,318.50
₹718.42 ₹71,842.00
₹692.33 ₹1,73,082.50
₹688.60 ₹3,44,300.00
₹673.69 ₹6,73,690.00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thick Film Resistors - Through Hole
RoHS:  
RTO20F
820 Ohms
20 W
10 %
150 PPM / C
- 55 C
+ 155 C
500 V
10.1 mm
Radial
Tube
Non-Inductive Resistors
15 mm
0.8 mm
5.08 mm
Thick Film Resistors Leaded
Power Resistor, Thick Film Technology
4.5 mm
Brand: Vishay / Sfernice
Mounting Style: PCB Mount
Package/Case: TO-220-2
Product Type: Thick Film Resistors
Factory Pack Quantity: 50
Subcategory: Resistors
Technology: Thick Film
Unit Weight: 2.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

20W Power Resistors, RTO 20 Series

The Vishay / Sfernice RTO 20 Series 20W Power Resistors utilize thick film technology and the compact and easy to mount TO-220 package. The RTO20 series features high power dissipation to size ratio, wide resistance range from 0.01Ω to 550kΩ, and negligible inductance.

RTO20 & RTO50 Power Resistors

Vishay / Sfernice RTO20 and RTO50 Power Resistors are thick film medium power resistors with energy ratings for harsh pulses up to 60J/0.1s. These power resistors provide high power for long precharge / discharge up to 150W at 45°C and high dielectric strength for protection up to 3000VRMS. RTO20 resistors feature a high power dissipation-to-size ratio, a wide resistance range from 0.01Ω to 550kΩ, heat sink mounted, and negligible inductance. The RTO50 series features a high power-to-size ratio, ohmic value adjustment by sand trimming, led or surface mount versions, and non-inductive elements. Vishay / Sfernice RTO20 and RTO50 Power Resistors' applications include AMS, industrial, and automotive uses. The RTO 20W/50W  are AEC-Q200 qualified.