T93XB474KT20

Vishay / Sfernice
72-T93XB474KT20
T93XB474KT20

Mfr.:

Description:
Trimmer Resistors - Through Hole T93 XB 470K 10% TU50 e3

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹232.02 ₹232.02
₹186.36 ₹1,863.60
₹170.52 ₹4,263.00
₹150.02 ₹15,002.00
₹135.11 ₹33,777.50
₹118.34 ₹59,170.00
₹111.82 ₹1,11,820.00
₹104.36 ₹2,60,900.00
₹102.50 ₹5,12,500.00

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Trimmer Resistors - Through Hole
T93
PC Pin
Multiturn
21 Turn
470 kOhms
Side Crossed Slot
500 mW (1/2 W)
250 V
10 %
100 PPM / C
Horizontal Adjustment
- 55 C
+ 155 C
Tube
Brand: Vishay / Sfernice
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Element Type: Cermet
Height: 9.8 mm
Length: 9.7 mm
Mounting Style: PCB Mount
Product Type: Trimmer Resistors
Factory Pack Quantity: 500
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Type: Industrial Grade
Width: 5 mm
Unit Weight: 820 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8533408050
TARIC:
8533409000