IRFBC40APBF-BE3

Vishay / Siliconix
78-IRFBC40APBF-BE3
IRFBC40APBF-BE3

Mfr.:

Description:
MOSFETs TO220 600V 6.2A N-CH MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,518

Stock:
1,518 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹290.18 ₹290.18
₹151.83 ₹1,518.30
₹131.17 ₹13,117.00
₹106.91 ₹53,455.00
₹90.74 ₹90,740.00
₹89.84 ₹4,49,200.00
₹89.75 ₹8,97,500.00
25,000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹203.04
Min:
1

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
Through Hole
TO-220-3
N-Channel
1 Channel
600 V
6.2 A
1.2 Ohms
- 30 V, 30 V
4 V
42 nC
- 55 C
+ 150 C
125 W
Enhancement
Tube
Brand: Vishay / Siliconix
Configuration: Single
Fall Time: 18 ns
Product Type: MOSFETs
Rise Time: 23 ns
Series: IRFBC
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 31 ns
Typical Turn-On Delay Time: 13 ns
Part # Aliases: IRFBC40APBF
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part number has a BE3 suffix; however, it is the exact form, fit,
and function of the part number without the BE3 suffix. The only
difference is the country of origin.
Please contact a Mouser Technical Service Representative for further assistance
5-0321-9

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
TARIC:
8541290000
USHTS:
8541290065
ECCN:
EAR99