IRFR014PBF-BE3

Vishay / Siliconix
78-IRFR014PBF-BE3
IRFR014PBF-BE3

Mfr.:

Description:
MOSFETs TO252 N-CH 60V 7.7A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,707

Stock:
7,707 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹168.00 ₹168.00
₹81.31 ₹813.10
₹70.88 ₹7,088.00
₹58.13 ₹29,065.00
₹50.85 ₹50,850.00
₹46.72 ₹1,40,160.00
₹42.31 ₹2,53,860.00
₹41.87 ₹10,04,880.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹154.52
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹194.95
Min:
1

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
60 V
7.7 A
200 mOhms
- 20 V, 20 V
4 V
11 nC
- 55 C
+ 150 C
2.5 W
Enhancement
Tube
Brand: Vishay / Siliconix
Configuration: Single
Fall Time: 19 ns
Product Type: MOSFETs
Rise Time: 50 ns
Series: IRFR/U
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 13 ns
Typical Turn-On Delay Time: 10 ns
Part # Aliases: IRFR014PBF
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part number has a BE3 suffix; however, it is the exact form, fit,
and function of the part number without the BE3 suffix. The only
difference is the country of origin.
Please contact a Mouser Technical Service Representative for further assistance
5-0321-9

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
TARIC:
8541290000
USHTS:
8541290065
ECCN:
EAR99